Part Details for HVCB0603DGC32K8 by SEI Stackpole Electronics Inc
Overview of HVCB0603DGC32K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0603DGC32K8
HVCB0603DGC32K8 CAD Models
HVCB0603DGC32K8 Part Data Attributes
|
HVCB0603DGC32K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0603DGC32K8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 32800ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 32800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVCB0603DGC32K8
This table gives cross-reference parts and alternative options found for HVCB0603DGC32K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0603DGC32K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS0603DDC32K8 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 32800ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603DGC32K8 vs HVCS0603DDC32K8 |
HVCB0603DDC32K8 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 32800ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603DGC32K8 vs HVCB0603DDC32K8 |
HVCS0603DKC32K8 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 32800ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603DGC32K8 vs HVCS0603DKC32K8 |
HVC0603H3282DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 32800ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DGC32K8 vs HVC0603H3282DZBU |
MCH0603H3282DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 32800ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DGC32K8 vs MCH0603H3282DZTR |
MCH0603H3282DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 32800ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DGC32K8 vs MCH0603H3282DBTR |
HVC0603H3282DB | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 32800ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DGC32K8 vs HVC0603H3282DB |
HVC0603H3282DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 32800ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DGC32K8 vs HVC0603H3282DGFP |
MCH0603H3282DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 32800ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DGC32K8 vs MCH0603H3282DTFP |
MCH0603H3282DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 32800ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DGC32K8 vs MCH0603H3282DTBU |