Part Details for HVC5020L8453DTFP by Ohmcraft
Overview of HVC5020L8453DTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020L8453DTFP
HVC5020L8453DTFP CAD Models
HVC5020L8453DTFP Part Data Attributes
|
HVC5020L8453DTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020L8453DTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020L8453DTFP
This table gives cross-reference parts and alternative options found for HVC5020L8453DTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020L8453DTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020L8453DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L8453DTFP vs HVC5020L8453DSFP |
MCH5020L8453DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L8453DTFP vs MCH5020L8453DZBU |
MCH5020L8453DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L8453DTFP vs MCH5020L8453DGBU |
HVC5020L8453DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L8453DTFP vs HVC5020L8453DZFP |
HVC5020L8453DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L8453DTFP vs HVC5020L8453DSBU |
MCH5020L8453DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L8453DTFP vs MCH5020L8453DSFP |
MCH5020L8453DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L8453DTFP vs MCH5020L8453DSTR |
MCH5020L8453DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L8453DTFP vs MCH5020L8453DBTR |
HVC5020L8453DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L8453DTFP vs HVC5020L8453DGTR |
HVC5020L8453DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L8453DTFP vs HVC5020L8453DTTR |