Part Details for HVC5020L5305DBBU by Ohmcraft
Overview of HVC5020L5305DBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020L5305DBBU
HVC5020L5305DBBU CAD Models
HVC5020L5305DBBU Part Data Attributes
|
HVC5020L5305DBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020L5305DBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 53000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020L5305DBBU
This table gives cross-reference parts and alternative options found for HVC5020L5305DBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020L5305DBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020L5305DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L5305DBBU vs HVC5020L5305DGFP |
HVC5020L5305DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L5305DBBU vs HVC5020L5305DGBU |
MCH5020L5305DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L5305DBBU vs MCH5020L5305DTFP |
HVC5020L5305DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L5305DBBU vs HVC5020L5305DTFP |
HVC5020L5305DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L5305DBBU vs HVC5020L5305DBFP |
MCH5020L5305DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L5305DBBU vs MCH5020L5305DZTR |
HVC5020L5305DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L5305DBBU vs HVC5020L5305DZTR |
MCH5020L5305DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L5305DBBU vs MCH5020L5305DTBU |
HVC5020L5305DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L5305DBBU vs HVC5020L5305DZFP |
MCH5020L5305DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L5305DBBU vs MCH5020L5305DGFP |