Part Details for HVC5020L1543DGFP by Ohmcraft
Overview of HVC5020L1543DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020L1543DGFP
HVC5020L1543DGFP CAD Models
HVC5020L1543DGFP Part Data Attributes
|
HVC5020L1543DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020L1543DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 154000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020L1543DGFP
This table gives cross-reference parts and alternative options found for HVC5020L1543DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020L1543DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020L1543DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 154000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L1543DGFP vs HVC5020L1543DTFP |
MCH5020L1543DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 154000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L1543DGFP vs MCH5020L1543DTTR |
HVC5020L1543DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 154000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L1543DGFP vs HVC5020L1543DBBU |
MCH5020L1543DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 154000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L1543DGFP vs MCH5020L1543DTFP |
MCH5020L1543DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 154000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L1543DGFP vs MCH5020L1543DSFP |
HVC5020L1543DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 154000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L1543DGFP vs HVC5020L1543DZFP |
HVC5020L1543DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 154000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L1543DGFP vs HVC5020L1543DZTR |
MCH5020L1543DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 154000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L1543DGFP vs MCH5020L1543DGBU |
MCH5020L1543DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 154000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L1543DGFP vs MCH5020L1543DBBU |
HVC5020L1543DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 154000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L1543DGFP vs HVC5020L1543DSTR |