Part Details for HVC5020K4225DTBU by Ohmcraft
Overview of HVC5020K4225DTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020K4225DTBU
HVC5020K4225DTBU CAD Models
HVC5020K4225DTBU Part Data Attributes
|
HVC5020K4225DTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020K4225DTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 42200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020K4225DTBU
This table gives cross-reference parts and alternative options found for HVC5020K4225DTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020K4225DTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020K4225DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K4225DTBU vs HVC5020K4225DGFP |
MCH5020K4225DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K4225DTBU vs MCH5020K4225DTFP |
MCH5020K4225DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K4225DTBU vs MCH5020K4225DBTR |
MCH5020K4225DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K4225DTBU vs MCH5020K4225DTTR |
HVC5020K4225DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K4225DTBU vs HVC5020K4225DGTR |
HVC5020K4225DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K4225DTBU vs HVC5020K4225DBFP |
HVC5020K4225DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K4225DTBU vs HVC5020K4225DSBU |
MCH5020K4225DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K4225DTBU vs MCH5020K4225DGBU |
MCH5020K4225DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K4225DTBU vs MCH5020K4225DZTR |
MCH5020K4225DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K4225DTBU vs MCH5020K4225DTBU |