Part Details for HVC5020K2496DTTR by Ohmcraft
Overview of HVC5020K2496DTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020K2496DTTR
HVC5020K2496DTTR CAD Models
HVC5020K2496DTTR Part Data Attributes
|
HVC5020K2496DTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020K2496DTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 249000000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 249000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020K2496DTTR
This table gives cross-reference parts and alternative options found for HVC5020K2496DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020K2496DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020K2496DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 249000000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K2496DTTR vs MCH5020K2496DGFP |
HVC5020K2496DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 249000000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K2496DTTR vs HVC5020K2496DGBU |
MCH5020K2496DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 249000000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K2496DTTR vs MCH5020K2496DTBU |
MCH5020K2496DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 249000000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K2496DTTR vs MCH5020K2496DBTR |
HVC5020K2496DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 249000000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K2496DTTR vs HVC5020K2496DBFP |
MCH5020K2496DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 249000000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K2496DTTR vs MCH5020K2496DZFP |
MCH5020K2496DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 249000000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K2496DTTR vs MCH5020K2496DTTR |
HVC5020K2496DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 249000000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K2496DTTR vs HVC5020K2496DGTR |
MCH5020K2496DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 249000000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K2496DTTR vs MCH5020K2496DZBU |
MCH5020K2496DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 249000000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K2496DTTR vs MCH5020K2496DSBU |