Part Details for HVC5020K1072DGFP by Ohmcraft
Overview of HVC5020K1072DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020K1072DGFP
HVC5020K1072DGFP CAD Models
HVC5020K1072DGFP Part Data Attributes
|
HVC5020K1072DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020K1072DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020K1072DGFP
This table gives cross-reference parts and alternative options found for HVC5020K1072DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020K1072DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020K1072DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K1072DGFP vs MCH5020K1072DZBU |
HVC5020K1072DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K1072DGFP vs HVC5020K1072DTBU |
MCH5020K1072DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K1072DGFP vs MCH5020K1072DTTR |
HVC5020K1072DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K1072DGFP vs HVC5020K1072DGTR |
MCH5020K1072DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K1072DGFP vs MCH5020K1072DZTR |
HVC5020K1072DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K1072DGFP vs HVC5020K1072DBFP |
MCH5020K1072DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K1072DGFP vs MCH5020K1072DSTR |
MCH5020K1072DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K1072DGFP vs MCH5020K1072DBFP |
MCH5020K1072DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K1072DGFP vs MCH5020K1072DGBU |
MCH5020K1072DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | HVC5020K1072DGFP vs MCH5020K1072DSBU |