Part Details for HVC5020H1803CBTR by Ohmcraft
Overview of HVC5020H1803CBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020H1803CBTR
HVC5020H1803CBTR CAD Models
HVC5020H1803CBTR Part Data Attributes
|
HVC5020H1803CBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020H1803CBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020H1803CBTR
This table gives cross-reference parts and alternative options found for HVC5020H1803CBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020H1803CBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020H1803CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1803CBTR vs MCH5020H1803CGBU |
HVC5020H1803CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1803CBTR vs HVC5020H1803CTTR |
HVC5020H1803CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1803CBTR vs HVC5020H1803CGBU |
MCH5020H1803CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1803CBTR vs MCH5020H1803CTBU |
HVC5020H1803CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1803CBTR vs HVC5020H1803CBFP |
MCH5020H1803CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1803CBTR vs MCH5020H1803CBBU |
HVC5020H1803CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1803CBTR vs HVC5020H1803CZBU |
HVC5020H1803CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1803CBTR vs HVC5020H1803CTFP |
HVC5020H1803CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1803CBTR vs HVC5020H1803CZTR |
MCH5020H1803CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1803CBTR vs MCH5020H1803CZBU |