Part Details for HVC5020H1645CTBU by Ohmcraft
Overview of HVC5020H1645CTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020H1645CTBU
HVC5020H1645CTBU CAD Models
HVC5020H1645CTBU Part Data Attributes
|
HVC5020H1645CTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020H1645CTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 16400000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 16400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020H1645CTBU
This table gives cross-reference parts and alternative options found for HVC5020H1645CTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020H1645CTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020H1645CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 16400000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1645CTBU vs MCH5020H1645CBBU |
MCH5020H1645CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 16400000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1645CTBU vs MCH5020H1645CSFP |
MCH5020H1645CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 16400000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1645CTBU vs MCH5020H1645CGTR |
HVC5020H1645CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 16400000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1645CTBU vs HVC5020H1645CSBU |
HVC5020H1645CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 16400000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1645CTBU vs HVC5020H1645CTFP |
MCH5020H1645CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 16400000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1645CTBU vs MCH5020H1645CTTR |
HVC5020H1645CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 16400000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1645CTBU vs HVC5020H1645CGFP |
HVC5020H1645CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 16400000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1645CTBU vs HVC5020H1645CGBU |
MCH5020H1645CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 16400000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1645CTBU vs MCH5020H1645CZTR |
HVC5020H1645CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 16400000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1645CTBU vs HVC5020H1645CZFP |