Part Details for HVC5020H1603CSFP by Ohmcraft
Overview of HVC5020H1603CSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020H1603CSFP
HVC5020H1603CSFP CAD Models
HVC5020H1603CSFP Part Data Attributes
|
HVC5020H1603CSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020H1603CSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020H1603CSFP
This table gives cross-reference parts and alternative options found for HVC5020H1603CSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020H1603CSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020H1603CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1603CSFP vs MCH5020H1603CGBU |
HVC5020H1603CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1603CSFP vs HVC5020H1603CTFP |
HVC5020H1603CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1603CSFP vs HVC5020H1603CSTR |
MCH5020H1603CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1603CSFP vs MCH5020H1603CZFP |
MCH5020H1603CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1603CSFP vs MCH5020H1603CBTR |
MCH5020H1603CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1603CSFP vs MCH5020H1603CZBU |
HVC5020H1603CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1603CSFP vs HVC5020H1603CBBU |
MCH5020H1603CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1603CSFP vs MCH5020H1603CBFP |
MCH5020H1603CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1603CSFP vs MCH5020H1603CZTR |
MCH5020H1603CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1603CSFP vs MCH5020H1603CGTR |