Part Details for HVC5020H1494BSTR by Ohmcraft
Overview of HVC5020H1494BSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020H1494BSTR
HVC5020H1494BSTR CAD Models
HVC5020H1494BSTR Part Data Attributes
|
HVC5020H1494BSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020H1494BSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 1490000ohm, 5000V, 0.1% +/-Tol, -50,50ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020H1494BSTR
This table gives cross-reference parts and alternative options found for HVC5020H1494BSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020H1494BSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020H1494BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1490000ohm, 5000V, 0.1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1494BSTR vs HVC5020H1494BTBU |
MCH5020H1494BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1490000ohm, 5000V, 0.1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1494BSTR vs MCH5020H1494BZTR |
HVC5020H1494BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1490000ohm, 5000V, 0.1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1494BSTR vs HVC5020H1494BSFP |
MCH5020H1494BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1490000ohm, 5000V, 0.1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1494BSTR vs MCH5020H1494BSTR |
MCH5020H1494BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1490000ohm, 5000V, 0.1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1494BSTR vs MCH5020H1494BBFP |
HVC5020H1494BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1490000ohm, 5000V, 0.1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1494BSTR vs HVC5020H1494BGFP |
HVC5020H1494BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1490000ohm, 5000V, 0.1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1494BSTR vs HVC5020H1494BTFP |
MCH5020H1494BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1490000ohm, 5000V, 0.1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1494BSTR vs MCH5020H1494BTBU |
HVC5020H1494BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1490000ohm, 5000V, 0.1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1494BSTR vs HVC5020H1494BGBU |
MCH5020H1494BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1490000ohm, 5000V, 0.1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1494BSTR vs MCH5020H1494BBTR |