Part Details for HVC5020H1336CGBU by Ohmcraft
Overview of HVC5020H1336CGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020H1336CGBU
HVC5020H1336CGBU CAD Models
HVC5020H1336CGBU Part Data Attributes
|
HVC5020H1336CGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020H1336CGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 133000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020H1336CGBU
This table gives cross-reference parts and alternative options found for HVC5020H1336CGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020H1336CGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020H1336CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1336CGBU vs HVC5020H1336CTFP |
HVC5020H1336CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1336CGBU vs HVC5020H1336CSTR |
MCH5020H1336CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1336CGBU vs MCH5020H1336CZFP |
MCH5020H1336CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1336CGBU vs MCH5020H1336CTFP |
MCH5020H1336CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1336CGBU vs MCH5020H1336CZBU |
MCH5020H1336CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1336CGBU vs MCH5020H1336CGTR |
HVC5020H1336CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1336CGBU vs HVC5020H1336CZTR |
MCH5020H1336CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1336CGBU vs MCH5020H1336CBTR |
MCH5020H1336CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1336CGBU vs MCH5020H1336CTBU |
MCH5020H1336CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | HVC5020H1336CGBU vs MCH5020H1336CZTR |