Part Details for HVC5020E5564BBBU by Ohmcraft
Overview of HVC5020E5564BBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020E5564BBBU
HVC5020E5564BBBU CAD Models
HVC5020E5564BBBU Part Data Attributes
|
HVC5020E5564BBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020E5564BBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 5560000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020E5564BBBU
This table gives cross-reference parts and alternative options found for HVC5020E5564BBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020E5564BBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020E5564BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5560000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E5564BBBU vs HVC5020E5564BSBU |
HVC5020E5564BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5560000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E5564BBBU vs HVC5020E5564BTBU |
HVC5020E5564BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5560000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E5564BBBU vs HVC5020E5564BZTR |
HVC5020E5564BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5560000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E5564BBBU vs HVC5020E5564BBTR |
MCH5020E5564BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5560000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E5564BBBU vs MCH5020E5564BSFP |
HVC5020E5564BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5560000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E5564BBBU vs HVC5020E5564BGTR |
MCH5020E5564BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5560000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E5564BBBU vs MCH5020E5564BTTR |
HVC5020E5564BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5560000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E5564BBBU vs HVC5020E5564BTTR |
MCH5020E5564BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5560000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E5564BBBU vs MCH5020E5564BTFP |
HVC5020E5564BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5560000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E5564BBBU vs HVC5020E5564BGFP |