Part Details for HVC5020E4646CGFP by Ohmcraft
Overview of HVC5020E4646CGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020E4646CGFP
HVC5020E4646CGFP CAD Models
HVC5020E4646CGFP Part Data Attributes
|
HVC5020E4646CGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020E4646CGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 464000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020E4646CGFP
This table gives cross-reference parts and alternative options found for HVC5020E4646CGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020E4646CGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020E4646CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E4646CGFP vs MCH5020E4646CSFP |
HVC5020E4646CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E4646CGFP vs HVC5020E4646CTTR |
MCH5020E4646CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E4646CGFP vs MCH5020E4646CBBU |
HVC5020E4646CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E4646CGFP vs HVC5020E4646CBBU |
MCH5020E4646CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E4646CGFP vs MCH5020E4646CBFP |
HVC5020E4646CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E4646CGFP vs HVC5020E4646CGTR |
HVC5020E4646CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E4646CGFP vs HVC5020E4646CZBU |
HVC5020E4646CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E4646CGFP vs HVC5020E4646CBTR |
MCH5020E4646CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E4646CGFP vs MCH5020E4646CZFP |
HVC5020E4646CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E4646CGFP vs HVC5020E4646CZFP |