Part Details for HVC5020E1626FSBU by Ohmcraft
Overview of HVC5020E1626FSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020E1626FSBU
HVC5020E1626FSBU CAD Models
HVC5020E1626FSBU Part Data Attributes
|
HVC5020E1626FSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020E1626FSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 162000000ohm, 5000V, 1% +/-Tol, -25,25ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 162000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020E1626FSBU
This table gives cross-reference parts and alternative options found for HVC5020E1626FSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020E1626FSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVC5020E1626FSFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 162000000ohm, 5000V, 1% +/-Tol, -25,25ppm/Cel, 5020, | HVC5020E1626FSBU vs HVC5020E1626FSFP |
MCH5020E1626FSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 162000000ohm, 5000V, 1% +/-Tol, -25,25ppm/Cel, 5020, | HVC5020E1626FSBU vs MCH5020E1626FSTR |
HVC5020E1626FGTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 162000000ohm, 5000V, 1% +/-Tol, -25,25ppm/Cel, 5020, | HVC5020E1626FSBU vs HVC5020E1626FGTR |
HVC5020E1626FTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 162000000ohm, 5000V, 1% +/-Tol, -25,25ppm/Cel, 5020, | HVC5020E1626FSBU vs HVC5020E1626FTBU |
HVC5020E1626FTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 162000000ohm, 5000V, 1% +/-Tol, -25,25ppm/Cel, 5020, | HVC5020E1626FSBU vs HVC5020E1626FTTR |
HVC5020E1626FTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 162000000ohm, 5000V, 1% +/-Tol, -25,25ppm/Cel, 5020, | HVC5020E1626FSBU vs HVC5020E1626FTFP |
MCH5020E1626FTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 162000000ohm, 5000V, 1% +/-Tol, -25,25ppm/Cel, 5020, | HVC5020E1626FSBU vs MCH5020E1626FTFP |
HVC5020E1626FBTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 162000000ohm, 5000V, 1% +/-Tol, -25,25ppm/Cel, 5020, | HVC5020E1626FSBU vs HVC5020E1626FBTR |
MCH5020E1626FZBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 162000000ohm, 5000V, 1% +/-Tol, -25,25ppm/Cel, 5020, | HVC5020E1626FSBU vs MCH5020E1626FZBU |
HVC5020E1626FGFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 162000000ohm, 5000V, 1% +/-Tol, -25,25ppm/Cel, 5020, | HVC5020E1626FSBU vs HVC5020E1626FGFP |