There are no models available for this part yet.
Overview of HVC5020E1156CBFP by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for HVC5020E1156CBFP by Ohmcraft
Part Data Attributes for HVC5020E1156CBFP by Ohmcraft
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
12.7 mm
|
Package Style
|
SMT
|
Package Width
|
5.08 mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
115000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
HVC
|
Size Code
|
5020
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
|
Tolerance
|
0.25%
|
Working Voltage
|
5000 V
|
Alternate Parts for HVC5020E1156CBFP
This table gives cross-reference parts and alternative options found for HVC5020E1156CBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020E1156CBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020E1156CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1156CBFP vs MCH5020E1156CBTR |
MCH5020E1156CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1156CBFP vs MCH5020E1156CBFP |
MCH5020E1156CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1156CBFP vs MCH5020E1156CSFP |
MCH5020E1156CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1156CBFP vs MCH5020E1156CBBU |
MCH5020E1156CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1156CBFP vs MCH5020E1156CZTR |
HVC5020E1156CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1156CBFP vs HVC5020E1156CGTR |
MCH5020E1156CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1156CBFP vs MCH5020E1156CSTR |
HVC5020E1156CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1156CBFP vs HVC5020E1156CZTR |
HVC5020E1156CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1156CBFP vs HVC5020E1156CBBU |
MCH5020E1156CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1156CBFP vs MCH5020E1156CGTR |