-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X8195
|
Newark | Res, Thick Film, 25M, 5%, 1.5W, 4020, Reel, Resistance:25Mohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:4020 [10251 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:6Kv Rohs Compliant: Yes |Ohmite HVC4020V2505JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 / $3.1500 | Buy Now |
DISTI #
45X8194
|
Newark | Res, Thick Film, 25M, 5%, 1.5W, 4020, Resistance:25Mohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:4020 [10251 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Hvc Series Rohs Compliant: Yes |Ohmite HVC4020V2505JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3200 | Buy Now |
DISTI #
HVC4020V2505JETCT-ND
|
DigiKey | RES SMD 25M OHM 5% 1.5W 4020 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3875 / $6.3600 | Buy Now |
DISTI #
588-HVC4020V2505JET
|
Mouser Electronics | Thick Film Resistors - SMD 1500mW 25 Mohm 5% 50ppm RoHS: Compliant | 740 |
|
$2.3900 / $7.3800 | Buy Now |
DISTI #
70584571
|
RS | RES SMD 25M OHM 5% 1.5W 4020 | Ohmite HVC4020V2505JET RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3000 / $3.6700 | RFQ |
|
Onlinecomponents.com | Res Thick Film 4020 25M Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$1.6800 / $2.7300 | Buy Now |
DISTI #
HVC4020V2505JET
|
TTI | Thick Film Resistors - SMD 1500mW 25 Mohm 5% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.3700 / $2.7900 | Buy Now |
DISTI #
HVC4020V2505JET
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.8000 / $2.5300 | Buy Now |
|
Master Electronics | Res Thick Film 4020 25M Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$1.6800 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVC4020V2505JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HVC4020V2505JET
Ohmite Mfg Co
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 25000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 4000 V |