Part Details for HVC4020L8062DZTR by Ohmcraft
Overview of HVC4020L8062DZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020L8062DZTR
HVC4020L8062DZTR CAD Models
HVC4020L8062DZTR Part Data Attributes
|
HVC4020L8062DZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020L8062DZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020L8062DZTR
This table gives cross-reference parts and alternative options found for HVC4020L8062DZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020L8062DZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC4020L8062DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L8062DZTR vs HVC4020L8062DZBU |
MCH4020L8062DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L8062DZTR vs MCH4020L8062DGTR |
HVC4020L8062DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L8062DZTR vs HVC4020L8062DTTR |
MCH4020L8062DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L8062DZTR vs MCH4020L8062DSBU |
HVC4020L8062DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L8062DZTR vs HVC4020L8062DTFP |
MCH4020L8062DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L8062DZTR vs MCH4020L8062DTTR |
MCH4020L8062DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L8062DZTR vs MCH4020L8062DTFP |
MCH4020L8062DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L8062DZTR vs MCH4020L8062DZFP |
HVC4020L8062DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L8062DZTR vs HVC4020L8062DBFP |
HVC4020L8062DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L8062DZTR vs HVC4020L8062DBBU |