Part Details for HVC4020L3443DSBU by Ohmcraft
Overview of HVC4020L3443DSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020L3443DSBU
HVC4020L3443DSBU CAD Models
HVC4020L3443DSBU Part Data Attributes
|
HVC4020L3443DSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020L3443DSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 344000ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 344000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020L3443DSBU
This table gives cross-reference parts and alternative options found for HVC4020L3443DSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020L3443DSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020L3443DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 344000ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L3443DSBU vs MCH4020L3443DSBU |
HVC4020L3443DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 344000ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L3443DSBU vs HVC4020L3443DSFP |
HVC4020L3443DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 344000ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L3443DSBU vs HVC4020L3443DZTR |
HVC4020L3443DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 344000ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L3443DSBU vs HVC4020L3443DBBU |
MCH4020L3443DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 344000ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L3443DSBU vs MCH4020L3443DTFP |
HVC4020L3443DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 344000ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L3443DSBU vs HVC4020L3443DGFP |
MCH4020L3443DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 344000ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L3443DSBU vs MCH4020L3443DGFP |
HVC4020L3443DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 344000ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L3443DSBU vs HVC4020L3443DBFP |
HVC4020L3443DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 344000ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L3443DSBU vs HVC4020L3443DZFP |
HVC4020L3443DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 344000ohm, 4000V, 0.5% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L3443DSBU vs HVC4020L3443DBTR |