Part Details for HVC4020L2522BBBU by Ohmcraft
Overview of HVC4020L2522BBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020L2522BBBU
HVC4020L2522BBBU CAD Models
HVC4020L2522BBBU Part Data Attributes
|
HVC4020L2522BBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020L2522BBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 25200ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 25200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020L2522BBBU
This table gives cross-reference parts and alternative options found for HVC4020L2522BBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020L2522BBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC4020L2522BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2522BBBU vs HVC4020L2522BSFP |
MCH4020L2522BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2522BBBU vs MCH4020L2522BTFP |
HVC4020L2522BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2522BBBU vs HVC4020L2522BGFP |
HVC4020L2522BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2522BBBU vs HVC4020L2522BBFP |
HVC4020L2522BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2522BBBU vs HVC4020L2522BTFP |
HVC4020L2522BZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2522BBBU vs HVC4020L2522BZFP |
MCH4020L2522BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2522BBBU vs MCH4020L2522BZTR |
MCH4020L2522BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2522BBBU vs MCH4020L2522BGTR |
HVC4020L2522BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2522BBBU vs HVC4020L2522BTTR |
HVC4020L2522BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2522BBBU vs HVC4020L2522BSTR |