Part Details for HVC4020L2293CTFP by Ohmcraft
Overview of HVC4020L2293CTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020L2293CTFP
HVC4020L2293CTFP CAD Models
HVC4020L2293CTFP Part Data Attributes
|
HVC4020L2293CTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020L2293CTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 229000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020L2293CTFP
This table gives cross-reference parts and alternative options found for HVC4020L2293CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020L2293CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC4020L2293CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 229000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2293CTFP vs HVC4020L2293CTBU |
MCH4020L2293CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 229000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2293CTFP vs MCH4020L2293CGFP |
HVC4020L2293CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 229000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2293CTFP vs HVC4020L2293CZTR |
HVC4020L2293CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 229000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2293CTFP vs HVC4020L2293CSBU |
MCH4020L2293CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 229000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2293CTFP vs MCH4020L2293CZTR |
HVC4020L2293CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 229000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2293CTFP vs HVC4020L2293CGFP |
MCH4020L2293CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 229000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2293CTFP vs MCH4020L2293CTTR |
MCH4020L2293CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 229000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2293CTFP vs MCH4020L2293CGBU |
MCH4020L2293CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 229000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2293CTFP vs MCH4020L2293CSTR |
HVC4020L2293CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 229000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2293CTFP vs HVC4020L2293CBTR |