Part Details for HVC4020K8453BGTR by Ohmcraft
Overview of HVC4020K8453BGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020K8453BGTR
HVC4020K8453BGTR CAD Models
HVC4020K8453BGTR Part Data Attributes
|
HVC4020K8453BGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020K8453BGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020K8453BGTR
This table gives cross-reference parts and alternative options found for HVC4020K8453BGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020K8453BGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020K8453BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K8453BGTR vs MCH4020K8453BGBU |
HVC4020K8453BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K8453BGTR vs HVC4020K8453BBTR |
HVC4020K8453BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K8453BGTR vs HVC4020K8453BSFP |
HVC4020K8453BZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K8453BGTR vs HVC4020K8453BZFP |
HVC4020K8453BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K8453BGTR vs HVC4020K8453BBFP |
MCH4020K8453BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K8453BGTR vs MCH4020K8453BSTR |
HVC4020K8453BZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K8453BGTR vs HVC4020K8453BZBU |
HVC4020K8453BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K8453BGTR vs HVC4020K8453BGFP |
HVC4020K8453BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K8453BGTR vs HVC4020K8453BBBU |
MCH4020K8453BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 845000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K8453BGTR vs MCH4020K8453BBTR |