Part Details for HVC4020K5562BGTR by Ohmcraft
Overview of HVC4020K5562BGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020K5562BGTR
HVC4020K5562BGTR CAD Models
HVC4020K5562BGTR Part Data Attributes
|
HVC4020K5562BGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020K5562BGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 55600ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 55600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020K5562BGTR
This table gives cross-reference parts and alternative options found for HVC4020K5562BGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020K5562BGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020K5562BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 55600ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K5562BGTR vs MCH4020K5562BTFP |
HVC4020K5562BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 55600ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K5562BGTR vs HVC4020K5562BSTR |
MCH4020K5562BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 55600ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K5562BGTR vs MCH4020K5562BTBU |
HVC4020K5562BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 55600ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K5562BGTR vs HVC4020K5562BTTR |
HVC4020K5562BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 55600ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K5562BGTR vs HVC4020K5562BSFP |
HVC4020K5562BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 55600ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K5562BGTR vs HVC4020K5562BBBU |
MCH4020K5562BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 55600ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K5562BGTR vs MCH4020K5562BSTR |
HVC4020K5562BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 55600ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K5562BGTR vs HVC4020K5562BGFP |
MCH4020K5562BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 55600ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K5562BGTR vs MCH4020K5562BGBU |
MCH4020K5562BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 55600ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K5562BGTR vs MCH4020K5562BTTR |