Part Details for HVC4020K4224CGTR by Ohmcraft
Overview of HVC4020K4224CGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020K4224CGTR
HVC4020K4224CGTR CAD Models
HVC4020K4224CGTR Part Data Attributes
|
HVC4020K4224CGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020K4224CGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 4220000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 4220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020K4224CGTR
This table gives cross-reference parts and alternative options found for HVC4020K4224CGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020K4224CGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020K4224CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 4220000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K4224CGTR vs MCH4020K4224CSBU |
HVC4020K4224CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 4220000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K4224CGTR vs HVC4020K4224CTFP |
HVC4020K4224CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 4220000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K4224CGTR vs HVC4020K4224CBTR |
MCH4020K4224CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 4220000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K4224CGTR vs MCH4020K4224CBFP |
HVC4020K4224CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 4220000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K4224CGTR vs HVC4020K4224CSTR |
MCH4020K4224CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 4220000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K4224CGTR vs MCH4020K4224CBTR |
HVC4020K4224CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 4220000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K4224CGTR vs HVC4020K4224CSFP |
HVC4020K4224CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 4220000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K4224CGTR vs HVC4020K4224CZFP |
MCH4020K4224CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 4220000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K4224CGTR vs MCH4020K4224CZTR |
HVC4020K4224CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 4220000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K4224CGTR vs HVC4020K4224CZTR |