Part Details for HVC4020K3164BZFP by Ohmcraft
Overview of HVC4020K3164BZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020K3164BZFP
HVC4020K3164BZFP CAD Models
HVC4020K3164BZFP Part Data Attributes
|
HVC4020K3164BZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020K3164BZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020K3164BZFP
This table gives cross-reference parts and alternative options found for HVC4020K3164BZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020K3164BZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020K3164BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K3164BZFP vs MCH4020K3164BSBU |
MCH4020K3164BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K3164BZFP vs MCH4020K3164BTTR |
HVC4020K3164BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K3164BZFP vs HVC4020K3164BGTR |
HVC4020K3164BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K3164BZFP vs HVC4020K3164BTBU |
MCH4020K3164BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K3164BZFP vs MCH4020K3164BSFP |
MCH4020K3164BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K3164BZFP vs MCH4020K3164BBTR |
MCH4020K3164BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K3164BZFP vs MCH4020K3164BTFP |
MCH4020K3164BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K3164BZFP vs MCH4020K3164BGFP |
HVC4020K3164BZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K3164BZFP vs HVC4020K3164BZBU |
MCH4020K3164BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | HVC4020K3164BZFP vs MCH4020K3164BSTR |