Part Details for HVC4020H2266CBBU by Ohmcraft
Overview of HVC4020H2266CBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020H2266CBBU
HVC4020H2266CBBU CAD Models
HVC4020H2266CBBU Part Data Attributes
|
HVC4020H2266CBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020H2266CBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 226000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020H2266CBBU
This table gives cross-reference parts and alternative options found for HVC4020H2266CBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020H2266CBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020H2266CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H2266CBBU vs MCH4020H2266CSTR |
MCH4020H2266CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H2266CBBU vs MCH4020H2266CZBU |
MCH4020H2266CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H2266CBBU vs MCH4020H2266CBBU |
MCH4020H2266CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H2266CBBU vs MCH4020H2266CGTR |
HVC4020H2266CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H2266CBBU vs HVC4020H2266CZFP |
HVC4020H2266CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H2266CBBU vs HVC4020H2266CBTR |
HVC4020H2266CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H2266CBBU vs HVC4020H2266CZBU |
HVC4020H2266CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H2266CBBU vs HVC4020H2266CTFP |
HVC4020H2266CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H2266CBBU vs HVC4020H2266CGBU |
MCH4020H2266CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H2266CBBU vs MCH4020H2266CSFP |