Datasheets
HVC4020H1323CGFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020,

Part Details for HVC4020H1323CGFP by Ohmcraft

Overview of HVC4020H1323CGFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC4020H1323CGFP

HVC4020H1323CGFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC4020H1323CGFP Part Data Attributes

HVC4020H1323CGFP Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC4020H1323CGFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 10.16 mm
Package Style SMT
Package Width 5.08 mm
Rated Power Dissipation (P) 2 W
Resistance 132000 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 4020
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Gold (Au)
Tolerance 0.25%
Working Voltage 4000 V

Alternate Parts for HVC4020H1323CGFP

This table gives cross-reference parts and alternative options found for HVC4020H1323CGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020H1323CGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH4020H1323CBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1323CGFP vs MCH4020H1323CBBU
MCH4020H1323CSTR Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1323CGFP vs MCH4020H1323CSTR
HVC4020H1323CTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1323CGFP vs HVC4020H1323CTFP
HVC4020H1323CZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1323CGFP vs HVC4020H1323CZBU
MCH4020H1323CGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1323CGFP vs MCH4020H1323CGBU
MCH4020H1323CGTR Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1323CGFP vs MCH4020H1323CGTR
MCH4020H1323CZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1323CGFP vs MCH4020H1323CZTR
MCH4020H1323CTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1323CGFP vs MCH4020H1323CTTR
MCH4020H1323CSBU Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1323CGFP vs MCH4020H1323CSBU
MCH4020H1323CTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 132000ohm, 4000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1323CGFP vs MCH4020H1323CTFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC4020H1323CGFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC4020H1323CGFP by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC4020H1323CGFP would you like to use for your alert(s)?
  • Please alert me when HVC4020H1323CGFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC4020H1323CGFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC4020H1323CGFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC4020H1323CGFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC4020H1323CGFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC4020H1323CGFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: