HVC4020H1205DSFP
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020,

Overview of HVC4020H1205DSFP by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC4020H1205DSFP by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC4020H1205DSFP by Ohmcraft

HVC4020H1205DSFP
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
10.16 mm
Package Style
SMT
Package Width
5.08 mm
Rated Power Dissipation (P)
2 W
Resistance
12000000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
4020
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tolerance
0.5%
Working Voltage
4000 V
Want to compare parts?
  1. HVC4020H1205DSFP
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020,
    VS

Alternate Parts for HVC4020H1205DSFP

This table gives cross-reference parts and alternative options found for HVC4020H1205DSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020H1205DSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC4020H1205DTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1205DSFP vs HVC4020H1205DTTR
HVC4020H1205DZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1205DSFP vs HVC4020H1205DZTR
HVC4020H1205DZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1205DSFP vs HVC4020H1205DZBU
MCH4020H1205DTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1205DSFP vs MCH4020H1205DTBU
HVC4020H1205DSTR Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1205DSFP vs HVC4020H1205DSTR
MCH4020H1205DTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1205DSFP vs MCH4020H1205DTTR
HVC4020H1205DGTR Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1205DSFP vs HVC4020H1205DGTR
MCH4020H1205DZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1205DSFP vs MCH4020H1205DZTR
MCH4020H1205DZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1205DSFP vs MCH4020H1205DZBU
MCH4020H1205DGTR Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 4000V, 0.5% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft HVC4020H1205DSFP vs MCH4020H1205DGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC4020H1205DSFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC4020H1205DSFP by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC4020H1205DSFP would you like to use for your alert(s)?
  • Please alert me when HVC4020H1205DSFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC4020H1205DSFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC4020H1205DSFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC4020H1205DSFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC4020H1205DSFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC4020H1205DSFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: