Part Details for HVC4020E2344DSTR by Ohmcraft
Overview of HVC4020E2344DSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020E2344DSTR
HVC4020E2344DSTR CAD Models
HVC4020E2344DSTR Part Data Attributes
|
HVC4020E2344DSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020E2344DSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 2340000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020E2344DSTR
This table gives cross-reference parts and alternative options found for HVC4020E2344DSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020E2344DSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC4020E2344DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2340000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E2344DSTR vs HVC4020E2344DZFP |
HVC4020E2344DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 2340000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E2344DSTR vs HVC4020E2344DGBU |
MCH4020E2344DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 2340000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E2344DSTR vs MCH4020E2344DTBU |
HVC4020E2344DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2340000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E2344DSTR vs HVC4020E2344DTFP |
HVC4020E2344DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2340000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E2344DSTR vs HVC4020E2344DBFP |
HVC4020E2344DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 2340000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E2344DSTR vs HVC4020E2344DTBU |
HVC4020E2344DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 2340000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E2344DSTR vs HVC4020E2344DSBU |
HVC4020E2344DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 2340000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E2344DSTR vs HVC4020E2344DZTR |
HVC4020E2344DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 2340000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E2344DSTR vs HVC4020E2344DTTR |
MCH4020E2344DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 2340000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E2344DSTR vs MCH4020E2344DZBU |