Part Details for HVC4020E1025FGBU by Ohmcraft
Overview of HVC4020E1025FGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020E1025FGBU
HVC4020E1025FGBU CAD Models
HVC4020E1025FGBU Part Data Attributes
|
HVC4020E1025FGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020E1025FGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 10200000ohm, 4000V, 1% +/-Tol, -25,25ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020E1025FGBU
This table gives cross-reference parts and alternative options found for HVC4020E1025FGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020E1025FGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020E1025FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10200000ohm, 4000V, 1% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E1025FGBU vs MCH4020E1025FGBU |
HVC4020E1025FSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 10200000ohm, 4000V, 1% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E1025FGBU vs HVC4020E1025FSFP |
HVC4020E1025FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10200000ohm, 4000V, 1% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E1025FGBU vs HVC4020E1025FZTR |
MCH4020E1025FSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10200000ohm, 4000V, 1% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E1025FGBU vs MCH4020E1025FSTR |
HVC4020E1025FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 10200000ohm, 4000V, 1% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E1025FGBU vs HVC4020E1025FBFP |
HVC4020E1025FSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10200000ohm, 4000V, 1% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E1025FGBU vs HVC4020E1025FSTR |
HVC4020E1025FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10200000ohm, 4000V, 1% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E1025FGBU vs HVC4020E1025FTTR |
MCH4020E1025FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10200000ohm, 4000V, 1% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E1025FGBU vs MCH4020E1025FTTR |
HVC4020E1025FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10200000ohm, 4000V, 1% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E1025FGBU vs HVC4020E1025FGTR |
MCH4020E1025FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10200000ohm, 4000V, 1% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | HVC4020E1025FGBU vs MCH4020E1025FZTR |