Part Details for HVC355BKRF by Renesas Electronics Corporation
Overview of HVC355BKRF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC355BKRF
HVC355BKRF CAD Models
HVC355BKRF Part Data Attributes
|
HVC355BKRF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVC355BKRF
Renesas Electronics Corporation
15V, SILICON, VARIABLE CAPACITANCE DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.2 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVC355BKRF
This table gives cross-reference parts and alternative options found for HVC355BKRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC355BKRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVC355BKRF | Hitachi Ltd | Check for Price | Variable Capacitance Diode, 15V, Silicon | HVC355BKRF vs HVC355BKRF |