Part Details for HVC3512L4646CS by Ohmcraft
Overview of HVC3512L4646CS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC3512L4646CS
HVC3512L4646CS CAD Models
HVC3512L4646CS Part Data Attributes
|
HVC3512L4646CS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC3512L4646CS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 464000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 464000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for HVC3512L4646CS
This table gives cross-reference parts and alternative options found for HVC3512L4646CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC3512L4646CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3512L4646CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L4646CS vs MCH3512L4646CSFP |
HVC3512L4646CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L4646CS vs HVC3512L4646CSBU |
MCH3512L4646CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L4646CS vs MCH3512L4646CSTR |
HVC3512L4646CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L4646CS vs HVC3512L4646CTTR |
MCH3512L4646CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L4646CS vs MCH3512L4646CGBU |
MCH3512L4646CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L4646CS vs MCH3512L4646CZTR |
HVC3512L4646CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L4646CS vs HVC3512L4646CGTR |
MCH3512L4646CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L4646CS vs MCH3512L4646CTFP |
MCH3512L4646CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L4646CS vs MCH3512L4646CBTR |
HVC3512L4646CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L4646CS vs HVC3512L4646CZBU |