Part Details for HVC3512L2646CTTR by Ohmcraft
Overview of HVC3512L2646CTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC3512L2646CTTR
HVC3512L2646CTTR CAD Models
HVC3512L2646CTTR Part Data Attributes
|
HVC3512L2646CTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC3512L2646CTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 264000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for HVC3512L2646CTTR
This table gives cross-reference parts and alternative options found for HVC3512L2646CTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC3512L2646CTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3512L2646CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L2646CTTR vs MCH3512L2646CTTR |
HVC3512L2646CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L2646CTTR vs HVC3512L2646CBTR |
MCH3512L2646CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L2646CTTR vs MCH3512L2646CBTR |
MCH3512L2646CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L2646CTTR vs MCH3512L2646CBBU |
HVC3512L2646CZ | Fixed Resistor, Metal Glaze/thick Film, 3W, 264000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L2646CTTR vs HVC3512L2646CZ |
HVC3512L2646CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L2646CTTR vs HVC3512L2646CGTR |
HVC3512L2646CB | Fixed Resistor, Metal Glaze/thick Film, 3W, 264000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L2646CTTR vs HVC3512L2646CB |
HVC3512L2646CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L2646CTTR vs HVC3512L2646CZTR |
HVC3512L2646CS | Fixed Resistor, Metal Glaze/thick Film, 3W, 264000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L2646CTTR vs HVC3512L2646CS |
MCH3512L2646CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L2646CTTR vs MCH3512L2646CGTR |