Part Details for HVC3512L1742CSTR by Ohmcraft
Overview of HVC3512L1742CSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC3512L1742CSTR
HVC3512L1742CSTR CAD Models
HVC3512L1742CSTR Part Data Attributes
|
HVC3512L1742CSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC3512L1742CSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 17400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for HVC3512L1742CSTR
This table gives cross-reference parts and alternative options found for HVC3512L1742CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC3512L1742CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC3512L1742CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 17400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L1742CSTR vs HVC3512L1742CTTR |
MCH3512L1742CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 17400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L1742CSTR vs MCH3512L1742CBTR |
HVC3512L1742CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 17400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L1742CSTR vs HVC3512L1742CGFP |
MCH3512L1742CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 17400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L1742CSTR vs MCH3512L1742CBFP |
MCH3512L1742CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 17400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L1742CSTR vs MCH3512L1742CZFP |
HVC3512L1742CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 17400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L1742CSTR vs HVC3512L1742CTBU |
HVC3512L1742CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 17400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L1742CSTR vs HVC3512L1742CZTR |
MCH3512L1742CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 17400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L1742CSTR vs MCH3512L1742CGBU |
HVC3512L1742CB | Fixed Resistor, Metal Glaze/thick Film, 3W, 17400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L1742CSTR vs HVC3512L1742CB |
HVC3512L1742CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 17400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | HVC3512L1742CSTR vs HVC3512L1742CSBU |