Part Details for HVC3512K9655CZTR by Ohmcraft
Overview of HVC3512K9655CZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC3512K9655CZTR
HVC3512K9655CZTR CAD Models
HVC3512K9655CZTR Part Data Attributes
|
HVC3512K9655CZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC3512K9655CZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 96500000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 96500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for HVC3512K9655CZTR
This table gives cross-reference parts and alternative options found for HVC3512K9655CZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC3512K9655CZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC3512K9655CB | Fixed Resistor, Metal Glaze/thick Film, 3W, 96500000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K9655CZTR vs HVC3512K9655CB |
HVC3512K9655CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 96500000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K9655CZTR vs HVC3512K9655CBBU |
MCH3512K9655CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 96500000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K9655CZTR vs MCH3512K9655CZBU |
MCH3512K9655CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 96500000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K9655CZTR vs MCH3512K9655CZTR |
HVC3512K9655CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 96500000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K9655CZTR vs HVC3512K9655CTTR |
MCH3512K9655CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 96500000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K9655CZTR vs MCH3512K9655CBFP |
HVC3512K9655CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 96500000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K9655CZTR vs HVC3512K9655CZBU |
HVC3512K9655CZ | Fixed Resistor, Metal Glaze/thick Film, 3W, 96500000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K9655CZTR vs HVC3512K9655CZ |
MCH3512K9655CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 96500000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K9655CZTR vs MCH3512K9655CGBU |
MCH3512K9655CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 96500000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K9655CZTR vs MCH3512K9655CBTR |