Part Details for HVC3512K4995CT by Ohmcraft
Overview of HVC3512K4995CT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC3512K4995CT
HVC3512K4995CT CAD Models
HVC3512K4995CT Part Data Attributes
|
HVC3512K4995CT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC3512K4995CT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 49900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for HVC3512K4995CT
This table gives cross-reference parts and alternative options found for HVC3512K4995CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC3512K4995CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVC3512K4995CTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | HVC3512K4995CT vs HVC3512K4995CTFP |
HVC3512K4995CGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | HVC3512K4995CT vs HVC3512K4995CGBU |
HVC3512K4995CGFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | HVC3512K4995CT vs HVC3512K4995CGFP |
HVC3512K4995CB | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 49900000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | HVC3512K4995CT vs HVC3512K4995CB |
HVC3512K4995CZBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | HVC3512K4995CT vs HVC3512K4995CZBU |
MCH3512K4995CSFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | HVC3512K4995CT vs MCH3512K4995CSFP |
HVC3512K4995CBBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | HVC3512K4995CT vs HVC3512K4995CBBU |
HVC3512K4995CTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | HVC3512K4995CT vs HVC3512K4995CTBU |
HVC3512K4995CSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | HVC3512K4995CT vs HVC3512K4995CSTR |
HVC3512K4995CTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | HVC3512K4995CT vs HVC3512K4995CTTR |