Part Details for HVC3512K2646CSFP by Ohmcraft
Overview of HVC3512K2646CSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC3512K2646CSFP
HVC3512K2646CSFP CAD Models
HVC3512K2646CSFP Part Data Attributes
|
HVC3512K2646CSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC3512K2646CSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 264000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for HVC3512K2646CSFP
This table gives cross-reference parts and alternative options found for HVC3512K2646CSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC3512K2646CSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC3512K2646CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K2646CSFP vs HVC3512K2646CZFP |
HVC3512K2646CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K2646CSFP vs HVC3512K2646CBTR |
HVC3512K2646CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K2646CSFP vs HVC3512K2646CZBU |
MCH3512K2646CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K2646CSFP vs MCH3512K2646CBBU |
MCH3512K2646CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K2646CSFP vs MCH3512K2646CSBU |
HVC3512K2646CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K2646CSFP vs HVC3512K2646CTTR |
MCH3512K2646CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K2646CSFP vs MCH3512K2646CTBU |
HVC3512K2646CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K2646CSFP vs HVC3512K2646CTFP |
HVC3512K2646CT | Fixed Resistor, Metal Glaze/thick Film, 3W, 264000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K2646CSFP vs HVC3512K2646CT |
MCH3512K2646CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 264000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | HVC3512K2646CSFP vs MCH3512K2646CSTR |