Part Details for HVC3512H3164CZBU by Ohmcraft
Overview of HVC3512H3164CZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC3512H3164CZBU
HVC3512H3164CZBU CAD Models
HVC3512H3164CZBU Part Data Attributes
|
HVC3512H3164CZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC3512H3164CZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for HVC3512H3164CZBU
This table gives cross-reference parts and alternative options found for HVC3512H3164CZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC3512H3164CZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC3512H3164CZ | Fixed Resistor, Metal Glaze/thick Film, 3W, 3160000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3164CZBU vs HVC3512H3164CZ |
MCH3512H3164CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3164CZBU vs MCH3512H3164CGFP |
HVC3512H3164CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3164CZBU vs HVC3512H3164CGFP |
MCH3512H3164CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3164CZBU vs MCH3512H3164CBBU |
MCH3512H3164CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3164CZBU vs MCH3512H3164CBFP |
MCH3512H3164CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3164CZBU vs MCH3512H3164CTBU |
HVC3512H3164CB | Fixed Resistor, Metal Glaze/thick Film, 3W, 3160000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3164CZBU vs HVC3512H3164CB |
MCH3512H3164CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3164CZBU vs MCH3512H3164CZTR |
HVC3512H3164CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3164CZBU vs HVC3512H3164CGTR |
MCH3512H3164CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160000ohm, 3500V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H3164CZBU vs MCH3512H3164CTTR |