Part Details for HVC3512H1156DTFP by Ohmcraft
Overview of HVC3512H1156DTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC3512H1156DTFP
HVC3512H1156DTFP CAD Models
HVC3512H1156DTFP Part Data Attributes
|
HVC3512H1156DTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC3512H1156DTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 3500V, 0.5% +/-Tol, -50,50ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 115000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3500 V |
Alternate Parts for HVC3512H1156DTFP
This table gives cross-reference parts and alternative options found for HVC3512H1156DTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC3512H1156DTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3512H1156DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 3500V, 0.5% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H1156DTFP vs MCH3512H1156DGFP |
HVC3512H1156DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 3500V, 0.5% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H1156DTFP vs HVC3512H1156DZBU |
MCH3512H1156DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 3500V, 0.5% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H1156DTFP vs MCH3512H1156DBBU |
HVC3512H1156DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 3500V, 0.5% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H1156DTFP vs HVC3512H1156DSFP |
HVC3512H1156DZ | Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 3500V, 0.5% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H1156DTFP vs HVC3512H1156DZ |
MCH3512H1156DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 3500V, 0.5% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H1156DTFP vs MCH3512H1156DGBU |
HVC3512H1156DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 3500V, 0.5% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H1156DTFP vs HVC3512H1156DSBU |
MCH3512H1156DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 3500V, 0.5% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H1156DTFP vs MCH3512H1156DBFP |
HVC3512H1156DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 3500V, 0.5% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H1156DTFP vs HVC3512H1156DBFP |
MCH3512H1156DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 115000000ohm, 3500V, 0.5% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | HVC3512H1156DTFP vs MCH3512H1156DZTR |