Part Details for HVC3512E1219DT by Ohmcraft
Overview of HVC3512E1219DT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVC3512E1219DT
HVC3512E1219DT CAD Models
HVC3512E1219DT Part Data Attributes
|
HVC3512E1219DT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC3512E1219DT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 121000000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 0.762 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.175 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 121000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3500 V |