Part Details for HVC2512L8255DTBU by Ohmcraft
Overview of HVC2512L8255DTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L8255DTBU
HVC2512L8255DTBU CAD Models
HVC2512L8255DTBU Part Data Attributes
|
HVC2512L8255DTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L8255DTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 82500000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 82500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L8255DTBU
This table gives cross-reference parts and alternative options found for HVC2512L8255DTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L8255DTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512L8255DB | Fixed Resistor, Metal Glaze/thick Film, 2W, 82500000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L8255DTBU vs HVC2512L8255DB |
MCH2512L8255DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 82500000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L8255DTBU vs MCH2512L8255DTBU |
HVCB2512DKL82M5 | Fixed Resistor, Metal Glaze/thick Film, 2W, 82500000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L8255DTBU vs HVCB2512DKL82M5 |
HVC2512L8255DT | Fixed Resistor, Metal Glaze/thick Film, 2W, 82500000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L8255DTBU vs HVC2512L8255DT |
HVCS2512DDL82M5 | Fixed Resistor, Metal Glaze/thick Film, 2W, 82500000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L8255DTBU vs HVCS2512DDL82M5 |
MCH2512L8255DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 82500000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L8255DTBU vs MCH2512L8255DTFP |
MCH2512L8255DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 82500000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L8255DTBU vs MCH2512L8255DBFP |
HVC2512L8255DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 82500000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L8255DTBU vs HVC2512L8255DSFP |
MCH2512L8255DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 82500000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L8255DTBU vs MCH2512L8255DZBU |
HVC2512L8255DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 82500000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L8255DTBU vs HVC2512L8255DSBU |