Part Details for HVC2512L7773DZTR by Ohmcraft
Overview of HVC2512L7773DZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L7773DZTR
HVC2512L7773DZTR CAD Models
HVC2512L7773DZTR Part Data Attributes
|
HVC2512L7773DZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L7773DZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 777000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L7773DZTR
This table gives cross-reference parts and alternative options found for HVC2512L7773DZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L7773DZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512DBL777K | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L7773DZTR vs HVCS2512DBL777K |
MCH2512L7773DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L7773DZTR vs MCH2512L7773DZTR |
MCH2512L7773DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L7773DZTR vs MCH2512L7773DSFP |
HVCG2512DTL777K | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L7773DZTR vs HVCG2512DTL777K |
HVCB2512DKL777K | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L7773DZTR vs HVCB2512DKL777K |
HVCS2512DTL777K | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L7773DZTR vs HVCS2512DTL777K |
HVCG2512DKL777K | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L7773DZTR vs HVCG2512DKL777K |
MCH2512L7773DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L7773DZTR vs MCH2512L7773DBTR |
HVC2512L7773DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L7773DZTR vs HVC2512L7773DSFP |
HVCZ2512DTL777K | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L7773DZTR vs HVCZ2512DTL777K |