Part Details for HVC2512L6196DSTR by Ohmcraft
Overview of HVC2512L6196DSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L6196DSTR
HVC2512L6196DSTR CAD Models
HVC2512L6196DSTR Part Data Attributes
|
HVC2512L6196DSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L6196DSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 619000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 619000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L6196DSTR
This table gives cross-reference parts and alternative options found for HVC2512L6196DSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L6196DSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2512DDL619M | Fixed Resistor, Metal Glaze/thick Film, 2W, 619000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L6196DSTR vs HVCB2512DDL619M |
HVC2512L6196DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 619000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6196DSTR vs HVC2512L6196DBBU |
MCH2512L6196DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 619000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6196DSTR vs MCH2512L6196DTBU |
HVC2512L6196DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 619000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6196DSTR vs HVC2512L6196DGBU |
HVC2512L6196DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 619000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6196DSTR vs HVC2512L6196DTFP |
MCH2512L6196DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 619000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6196DSTR vs MCH2512L6196DBBU |
MCH2512L6196DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 619000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6196DSTR vs MCH2512L6196DSFP |
HVC2512L6196DS | Fixed Resistor, Metal Glaze/thick Film, 2W, 619000000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6196DSTR vs HVC2512L6196DS |
HVC2512L6196DT | Fixed Resistor, Metal Glaze/thick Film, 2W, 619000000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6196DSTR vs HVC2512L6196DT |
HVC2512L6196DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 619000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6196DSTR vs HVC2512L6196DZTR |