Part Details for HVC2512L4995FS by Ohmcraft
Overview of HVC2512L4995FS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L4995FS
HVC2512L4995FS CAD Models
HVC2512L4995FS Part Data Attributes
|
HVC2512L4995FS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L4995FS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 2500V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 49900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L4995FS
This table gives cross-reference parts and alternative options found for HVC2512L4995FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L4995FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512L4995FSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4995FS vs MCH2512L4995FSFP |
MCH2512L4995FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4995FS vs MCH2512L4995FZTR |
MCH2512L4995FBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4995FS vs MCH2512L4995FBTR |
MCH2512L4995FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4995FS vs MCH2512L4995FTBU |
HVCG2512FTL49M9 | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4995FS vs HVCG2512FTL49M9 |
MCH2512L4995FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4995FS vs MCH2512L4995FGBU |
MCH2512L4995FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4995FS vs MCH2512L4995FTTR |
HVCG2512FBL49M9 | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4995FS vs HVCG2512FBL49M9 |
HVCB2512FTL49M9 | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4995FS vs HVCB2512FTL49M9 |
HVC2512L4995FZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 2500V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4995FS vs HVC2512L4995FZ |