Part Details for HVC2512L4995BSFP by Ohmcraft
Overview of HVC2512L4995BSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L4995BSFP
HVC2512L4995BSFP CAD Models
HVC2512L4995BSFP Part Data Attributes
|
HVC2512L4995BSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L4995BSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 49900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L4995BSFP
This table gives cross-reference parts and alternative options found for HVC2512L4995BSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L4995BSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512L4995BT | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 2500V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4995BSFP vs HVC2512L4995BT |
HVCB2512BTL49M9 | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4995BSFP vs HVCB2512BTL49M9 |
HVC2512L4995BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4995BSFP vs HVC2512L4995BGBU |
HVCS2512BBL49M9 | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4995BSFP vs HVCS2512BBL49M9 |
HVCZ2512BKL49M9 | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4995BSFP vs HVCZ2512BKL49M9 |
HVC2512L4995BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4995BSFP vs HVC2512L4995BSTR |
HVCB2512BBL49M9 | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4995BSFP vs HVCB2512BBL49M9 |
HVCB2512BKL49M9 | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4995BSFP vs HVCB2512BKL49M9 |
MCH2512L4995BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4995BSFP vs MCH2512L4995BTBU |
HVCS2512BKL49M9 | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4995BSFP vs HVCS2512BKL49M9 |