Part Details for HVC2512L4422BGBU by Ohmcraft
Overview of HVC2512L4422BGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L4422BGBU
HVC2512L4422BGBU CAD Models
HVC2512L4422BGBU Part Data Attributes
|
HVC2512L4422BGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L4422BGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L4422BGBU
This table gives cross-reference parts and alternative options found for HVC2512L4422BGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L4422BGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512BTL44K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4422BGBU vs HVCS2512BTL44K2 |
MCH2512L4422BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BGBU vs MCH2512L4422BBBU |
HVC2512L4422BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BGBU vs HVC2512L4422BTTR |
HVCZ2512BBL44K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4422BGBU vs HVCZ2512BBL44K2 |
MCH2512L4422BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BGBU vs MCH2512L4422BTBU |
HVC2512L4422BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BGBU vs HVC2512L4422BBBU |
HVCS2512BBL44K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4422BGBU vs HVCS2512BBL44K2 |
HVCZ2512BKL44K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4422BGBU vs HVCZ2512BKL44K2 |
MCH2512L4422BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BGBU vs MCH2512L4422BSFP |
HVC2512L4422BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BGBU vs HVC2512L4422BBTR |