Part Details for HVC2512L4422BBFP by Ohmcraft
Overview of HVC2512L4422BBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L4422BBFP
HVC2512L4422BBFP CAD Models
HVC2512L4422BBFP Part Data Attributes
|
HVC2512L4422BBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L4422BBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L4422BBFP
This table gives cross-reference parts and alternative options found for HVC2512L4422BBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L4422BBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512BTL44K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4422BBFP vs HVCS2512BTL44K2 |
MCH2512L4422BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BBFP vs MCH2512L4422BBBU |
HVC2512L4422BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BBFP vs HVC2512L4422BGBU |
HVC2512L4422BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BBFP vs HVC2512L4422BTTR |
HVCZ2512BBL44K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4422BBFP vs HVCZ2512BBL44K2 |
MCH2512L4422BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BBFP vs MCH2512L4422BTBU |
HVC2512L4422BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BBFP vs HVC2512L4422BBBU |
HVCS2512BBL44K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4422BBFP vs HVCS2512BBL44K2 |
HVCZ2512BKL44K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L4422BBFP vs HVCZ2512BKL44K2 |
MCH2512L4422BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 44200ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L4422BBFP vs MCH2512L4422BSFP |