Part Details for HVC2512L3204BB by Ohmcraft
Overview of HVC2512L3204BB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L3204BB
HVC2512L3204BB CAD Models
HVC2512L3204BB Part Data Attributes
|
HVC2512L3204BB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L3204BB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 3200000ohm, 2500V, 0.1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 3200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L3204BB
This table gives cross-reference parts and alternative options found for HVC2512L3204BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L3204BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512BKL3M20 | Fixed Resistor, Metal Glaze/thick Film, 2W, 3200000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L3204BB vs HVCZ2512BKL3M20 |
HVCZ2512BBL3M20 | Fixed Resistor, Metal Glaze/thick Film, 2W, 3200000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L3204BB vs HVCZ2512BBL3M20 |
MCH2512L3204BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 3200000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L3204BB vs MCH2512L3204BSBU |
HVCG2512BBL3M20 | Fixed Resistor, Metal Glaze/thick Film, 2W, 3200000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L3204BB vs HVCG2512BBL3M20 |
HVC2512L3204BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 3200000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L3204BB vs HVC2512L3204BBTR |
MCH2512L3204BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 3200000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L3204BB vs MCH2512L3204BGTR |
HVC2512L3204BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 3200000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L3204BB vs HVC2512L3204BBBU |
HVC2512L3204BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 3200000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L3204BB vs HVC2512L3204BTBU |
HVC2512L3204BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 3200000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L3204BB vs HVC2512L3204BTTR |
HVCS2512BBL3M20 | Fixed Resistor, Metal Glaze/thick Film, 2W, 3200000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L3204BB vs HVCS2512BBL3M20 |