Part Details for HVC2512L2846DS by Ohmcraft
Overview of HVC2512L2846DS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L2846DS
HVC2512L2846DS CAD Models
HVC2512L2846DS Part Data Attributes
|
HVC2512L2846DS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L2846DS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 284000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L2846DS
This table gives cross-reference parts and alternative options found for HVC2512L2846DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L2846DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCG2512DKL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | HVC2512L2846DS vs HVCG2512DKL284M |
HVC2512L2846DB | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | HVC2512L2846DS vs HVC2512L2846DB |
HVC2512L2846DTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | HVC2512L2846DS vs HVC2512L2846DTBU |
HVCS2512DBL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | HVC2512L2846DS vs HVCS2512DBL284M |
HVCG2512DTL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | HVC2512L2846DS vs HVCG2512DTL284M |
HVCZ2512DTL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | HVC2512L2846DS vs HVCZ2512DTL284M |
MCH2512L2846DTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | HVC2512L2846DS vs MCH2512L2846DTTR |
HVC2512L2846DGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | HVC2512L2846DS vs HVC2512L2846DGBU |
HVCZ2512DBL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | HVC2512L2846DS vs HVCZ2512DBL284M |
HVCS2512DDL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | HVC2512L2846DS vs HVCS2512DDL284M |