Part Details for HVC2512L2343DGTR by Ohmcraft
Overview of HVC2512L2343DGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L2343DGTR
HVC2512L2343DGTR CAD Models
HVC2512L2343DGTR Part Data Attributes
|
HVC2512L2343DGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L2343DGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 234000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 234000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L2343DGTR
This table gives cross-reference parts and alternative options found for HVC2512L2343DGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L2343DGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512L2343DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 234000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L2343DGTR vs HVC2512L2343DBTR |
HVCG2512DDL234K | Fixed Resistor, Metal Glaze/thick Film, 2W, 234000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L2343DGTR vs HVCG2512DDL234K |
HVC2512L2343DS | Fixed Resistor, Metal Glaze/thick Film, 2W, 234000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L2343DGTR vs HVC2512L2343DS |
MCH2512L2343DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 234000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L2343DGTR vs MCH2512L2343DGFP |
MCH2512L2343DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 234000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L2343DGTR vs MCH2512L2343DBTR |
HVCZ2512DBL234K | Fixed Resistor, Metal Glaze/thick Film, 2W, 234000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L2343DGTR vs HVCZ2512DBL234K |
HVC2512L2343DT | Fixed Resistor, Metal Glaze/thick Film, 2W, 234000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L2343DGTR vs HVC2512L2343DT |
HVCG2512DBL234K | Fixed Resistor, Metal Glaze/thick Film, 2W, 234000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L2343DGTR vs HVCG2512DBL234K |
HVCS2512DDL234K | Fixed Resistor, Metal Glaze/thick Film, 2W, 234000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L2343DGTR vs HVCS2512DDL234K |
HVC2512L2343DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 234000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L2343DGTR vs HVC2512L2343DGFP |